LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL BZT52B9V1S product image
  • BZT52B9V1S thumbnail 1
  • BZT52B9V1S thumbnail 2
  • BZT52B9V1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL BZT52B9V1SRoHS

Manufacturer
YTLAsian Brands
MPN
BZT52B9V1S
LCSC Part #
C52204530
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 8.92V~9.28V 9.1V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconYTL BZT52B9V1S
In-Stock: 2,450
2,450 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0083$ 0.42
500+$ 0.0081$ 4.05
3,000+$ 0.008$ 24.00
6,000+$ 0.0078$ 46.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.92V~9.28V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece