GOODWORK 1N4148WL2
| Manufacturer | GOODWORKAsian Brands |
| MPN | 1N4148WL2 |
| LCSC Part # | C52204446 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 4ns 80V 1 Independent 1.2V@150mA 100mA DFN1006-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2L | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DSD4148V10 is primarily designed to protect coils in communication equipment. Its low forward voltage drop, low reverse leakage current, and high reliability deliver best-in-class protection performance. With ultra-high speed, high reliability, and low-loss characteristics, this device is ideal for portable devices, mobile applications, clamp protection, LCD, and keyboard backlighting.
Features
- Compact package footprint: nominal 0.039 inch × 0.024 inch (1.0×0.6 mm)
- Low profile: nominal 0.019 inch (0.5 mm)
- Low forward voltage drop
- Peak reverse voltage: 80.0V
- Low reverse leakage current
- Fast reverse recovery time: 4ns
- High reliability
- Fully lead-free and RoHS compliant
Applications
- Reverse protection diode
- Switching diode
- Clamp protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.014 | $ 0.70 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,500+ | $ 0.0093 | $ 13.95 |
| 10,000+ | $ 0.0083 | $ 83.00 |
| 20,000+ | $ 0.0074 | $ 148.00 |
| 50,000+ | $ 0.007 | $ 350.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2L | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DSD4148V10 is primarily designed to protect coils in communication equipment. Its low forward voltage drop, low reverse leakage current, and high reliability deliver best-in-class protection performance. With ultra-high speed, high reliability, and low-loss characteristics, this device is ideal for portable devices, mobile applications, clamp protection, LCD, and keyboard backlighting.
Features
- Compact package footprint: nominal 0.039 inch × 0.024 inch (1.0×0.6 mm)
- Low profile: nominal 0.019 inch (0.5 mm)
- Low forward voltage drop
- Peak reverse voltage: 80.0V
- Low reverse leakage current
- Fast reverse recovery time: 4ns
- High reliability
- Fully lead-free and RoHS compliant
Applications
- Reverse protection diode
- Switching diode
- Clamp protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



