GOODWORK MMBT3904LP
| Manufacturer | GOODWORKAsian Brands |
| MPN | MMBT3904LP |
| LCSC Part # | C52204442 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | 40V 300 1 NPN NPN 200mA DFN1006-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-3L | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 400mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MMBT3904LP combination of 60V/0.2A NPN low VCE(sat) Breakthrough In Small Signal (BISS) transistor. it is ideal for use in small power amplifiers and switch applications.
Features
AI Translation
- Supper high density cell design
- High collector current capability: IC = 0.2A
- High energy efficiency due to less heat generation
- High Power and current handing capability
- Low VCE(sat): 0.3 V @ IC = 50 mA, IB = 5 mA
Applications
AI Translation
- Charging circuits
- Load Switching for portable device
- Power management
- PWM applications
- Power switches (e.g. motors, fans)
In-Stock: 9,400
9,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0156 | $ 0.78 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 10,000+ | $ 0.0092 | $ 92.00 |
| 20,000+ | $ 0.0083 | $ 166.00 |
| 50,000+ | $ 0.0078 | $ 390.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-3L | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 400mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MMBT3904LP combination of 60V/0.2A NPN low VCE(sat) Breakthrough In Small Signal (BISS) transistor. it is ideal for use in small power amplifiers and switch applications.
Features
AI Translation
- Supper high density cell design
- High collector current capability: IC = 0.2A
- High energy efficiency due to less heat generation
- High Power and current handing capability
- Low VCE(sat): 0.3 V @ IC = 50 mA, IB = 5 mA
Applications
AI Translation
- Charging circuits
- Load Switching for portable device
- Power management
- PWM applications
- Power switches (e.g. motors, fans)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

