LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
SHOU HAN SIQ-02FVD3 product image
  • SIQ-02FVD3 thumbnail 1
  • SIQ-02FVD3 thumbnail 2
  • SIQ-02FVD3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SIQ-02FVD3RoHS

Manufacturer
SHOU HANAsian Brands
MPN
SIQ-02FVD3
LCSC Part #
C52204352
Packaging
SMD
Customer #
Key Attributes
Short Circuit 45° 4 3 1 10mA 5V SMD Rotary Switches RoHS
Datasheetpdf iconSHOU HAN SIQ-02FVD3
In-Stock: 925
925 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1605$ 1.9877$ 1.99
10+$ 1.8312$ 1.6847$ 16.85
30+$ 1.6256$ 1.4956$ 44.87
100+$ 1.4136$ 1.3006$ 130.06
500+$ 1.3188$ 1.2133$ 606.65
1,000+$ 1.277$ 1.1749$ 1174.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerSHOU HAN
PackagingSMD
Operating Temperature-30℃~+70℃
Contact TypeShort Circuit
Angle of Throw45°
Positions4
Number of Poles Per Deck3
Number of Decks1
Current Rating10mA
Termination StylePC Pin
Voltage Rating (DC)5V