SHOU HAN KFC-V-309Y
| Manufacturer | SHOU HANAsian Brands |
| MPN | KFC-V-309Y |
| LCSC Part # | C52204351 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 100mA 5V Angle Toggle SPST 20,000 cycles SMD Limit Switches |
| Datasheet | SHOU HAN KFC-V-309Y |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 3.5mm | |
| Current Rating (DC) | 100mA | |
| Voltage Rating (DC) | 5V | |
| Width | 1.45mm | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Life | 20,000 cycles | |
| Switch Height | 4.3mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 3.5mm | |
| Current Rating (DC) | 100mA | |
| Voltage Rating (DC) | 5V | |
| Width | 1.45mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Life | 20,000 cycles | |
| Switch Height | 4.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 3.5mm | |
| Current Rating (DC) | 100mA | |
| Voltage Rating (DC) | 5V | |
| Width | 1.45mm | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Life | 20,000 cycles | |
| Switch Height | 4.3mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Length | 3.5mm | |
| Current Rating (DC) | 100mA | |
| Voltage Rating (DC) | 5V | |
| Width | 1.45mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST | |
| Life | 20,000 cycles | |
| Switch Height | 4.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



