TI TPS720102YZUT
| Manufacturer | |
| Mfr. Part # | TPS720102YZUT |
| LCSC Part # | C5220230 |
| Package | DSBGA-5(1x1.3) |
| Customer # | |
| Description | 80dB@(10Hz) Positive Fixed 1.02V DSBGA-5(1x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | DSBGA-5(1x1.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6862 | $ 1.69 |
10+ | $ 1.6479 | $ 16.48 |
30+ | $ 1.6218 | $ 48.65 |
100+ | $ 1.5957 | $ 159.57 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$