LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MIRACLE POWER LB5010 product image
  • LB5010 thumbnail 1
  • LB5010 thumbnail 2
  • LB5010 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MIRACLE POWER LB5010RoHS

Manufacturer
MIRACLE POWERAsian Brands
MPN
LB5010
LCSC Part #
C52200863
Packaging
LB
Customer #
Key Attributes
580A 1.1V@25A 50A 1kV LB Bridge Rectifiers RoHS
Datasheetpdf iconMIRACLE POWER LB5010
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7162$ 0.72
10+$ 0.6999$ 7.00
30+$ 0.6885$ 20.66
100+$ 0.6771$ 67.71
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMIRACLE POWER
PackagingLB
Non-Repetitive Peak Forward Surge Current580A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@25A
Reverse Leakage Current (Ir)5uA
Current - Rectified50A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece