MIRACLE POWER KBJ1010
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | KBJ1010 |
| LCSC Part # | C52200845 |
| Packaging | KBJ |
| Customer # | |
| Key Attributes | 210A 1.05V@10A 10A 1kV KBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MIRACLE POWER | |
| Packaging | KBJ | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.05V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- High surge current capability
- Low reverse leakage current
- Case-to-terminal isolation voltage 2500V
Applications
AI Translation
- Induction cooker
- Ceramic cooktop
- Switched-mode power supply
- General-purpose single-phase bridge rectifier
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1278 | $ 0.64 |
| 50+ | $ 0.1247 | $ 6.24 |
| 250+ | $ 0.1227 | $ 30.68 |
| 500+ | $ 0.1207 | $ 60.35 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MIRACLE POWER | |
| Packaging | KBJ | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.05V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- High surge current capability
- Low reverse leakage current
- Case-to-terminal isolation voltage 2500V
Applications
AI Translation
- Induction cooker
- Ceramic cooktop
- Switched-mode power supply
- General-purpose single-phase bridge rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



