LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MIRACLE POWER GBU810 product image
  • GBU810 thumbnail 1
  • GBU810 thumbnail 2
  • GBU810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MIRACLE POWER GBU810RoHS

Manufacturer
MIRACLE POWERAsian Brands
MPN
GBU810
LCSC Part #
C52200839
Packaging
GBU
Customer #
Key Attributes
180A 1.03V@8A 8A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconMIRACLE POWER GBU810
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0986$ 0.49
50+$ 0.0964$ 4.82
150+$ 0.095$ 14.25
500+$ 0.0936$ 46.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMIRACLE POWER
PackagingGBU
Non-Repetitive Peak Forward Surge Current180A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.03V@8A
Reverse Leakage Current (Ir)5uA
Current - Rectified8A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Glass passivated die
  • High surge current capability
  • Low reverse leakage current
  • Case-to-terminal isolation voltage 2500V

Applications

AI Translation
  • Induction cooker
  • Switch-mode power supply
  • Home appliances
  • General-purpose single-phase bridge rectifier