TI TMUX7212PWR
| Manufacturer | |
| Mfr. Part # | TMUX7212PWR |
| LCSC Part # | C5220038 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | TMUX721x 44V with Latch-Up Immunity and 1.8V Logic Level Low RON, 1:1 (SPST) 4-Channel Precision Switches |
| Description | 4 Circuit IC SWITCH 1:1 2Ω TSSOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0985 | $ 5.10 |
10+ | $ 4.3433 | $ 43.43 |
30+ | $ 3.8834 | $ 116.50 |
100+ | $ 3.4986 | $ 349.86 |
Standard Packaging 2000/Full
Reel | ||