TI AWR1843ABGABLRQ1
| Manufacturer | |
| Mfr. Part # | AWR1843ABGABLRQ1 |
| LCSC Part # | C5219825 |
| Package | CSP-161(10.4x10.4) |
| Customer # | |
| Key Attributes | Single-chip 77GHz to 79GHz FMCW radar sensor |
| Description | CSP-161(10.4x10.4) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TI | |
| Package | CSP-161(10.4x10.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.4207 | $ 19.42 |
10+ | $ 18.5649 | $ 185.65 |
30+ | $ 17.082 | $ 512.46 |
100+ | $ 15.7881 | $ 1578.81 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$