TI TRF7960ARHBR
| Manufacturer | |
| Mfr. Part # | TRF7960ARHBR |
| LCSC Part # | C5219650 |
| Package | VQFN-32(5x5) |
| Customer # | |
| Key Attributes | Multi-protocol fully integrated 13.56MHz RFID reader/writer IC |
| Description | FeliCa,ISO 15693,ISO 18000-3,ISO 14443A,ISO 14443B,NFC SPI VQFN-32(5x5) RFID, RF Access, Monitoring ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | TI | |
| Package | VQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3373 | $ 9.34 |
10+ | $ 8.0671 | $ 80.67 |
30+ | $ 7.2923 | $ 218.77 |
100+ | $ 6.6414 | $ 664.14 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$