FAUKU GXNR6028S4R7MT
| Manufacturer | FAUKUAsian Brands |
| MPN | GXNR6028S4R7MT |
| LCSC Part # | C52196469 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | 2.4A 4.7uH ±30% 30mΩ 3A Magnetic Shielded Inductor SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,6x6mm | |
| Current Rating | 2.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0652$ 0.0620 | $ 0.62 |
| 100+ | $ 0.051$ 0.0485 | $ 4.85 |
| 300+ | $ 0.044$ 0.0418 | $ 12.54 |
| 2,000+ | $ 0.0387$ 0.0368 | $ 73.60 |
| 4,000+ | $ 0.0344$ 0.0327 | $ 130.80 |
| 10,000+ | $ 0.0323$ 0.0307 | $ 307.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,6x6mm | |
| Current Rating | 2.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



