TECH PUBLIC TPD2E007DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD2E007DCKR-TP |
| LCSC Part # | C521964 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | ESD DIODE 13.5VWM 10VC SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 65W@8/20us | |
| Voltage - Breakdown | 14V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 7nA | |
| Reverse Stand-Off Voltage (Vrwm) | 13.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultralow leakage: nA level
- Operating voltage: ±13.5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 6A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cell Phones
- Audio Interface Connections
- Consumer Electronics (DVR, Set - Top Box, TV)
- Industrial Interfaces (RS - 232, RS - 485, RS - 422, LVDS)
In-Stock: 880
880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1948 | $ 0.97 |
| 50+ | $ 0.1542 | $ 7.71 |
| 150+ | $ 0.1367 | $ 20.51 |
| 500+ | $ 0.115 | $ 57.50 |
| 3,000+ | $ 0.1054 | $ 316.20 |
| 6,000+ | $ 0.0995 | $ 597.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 65W@8/20us | |
| Voltage - Breakdown | 14V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 7nA | |
| Reverse Stand-Off Voltage (Vrwm) | 13.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultralow leakage: nA level
- Operating voltage: ±13.5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 6A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cell Phones
- Audio Interface Connections
- Consumer Electronics (DVR, Set - Top Box, TV)
- Industrial Interfaces (RS - 232, RS - 485, RS - 422, LVDS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



