XNRUSEMI XR40G30D
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR40G30D |
| LCSC Part # | C52195558 |
| Package | PDFN-8L(3.3x3.3) |
| Customer # | |
| Description | 30V 1 N-Channel + 1 P-Channel PDFN-8L(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,935
4,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1689 $ 0.1521 | $ 0.76 |
50+ | $ 0.1338 $ 0.1205 | $ 6.03 |
150+ | $ 0.1188 $ 0.1070 | $ 16.05 |
500+ | $ 0.1 $ 0.0900 | $ 45.00 |
2,500+ | $ 0.0916 $ 0.0825 | $ 206.25 |
5,000+ | $ 0.0866 $ 0.0780 | $ 390.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$