TDSEMIC HT7533-1/H-TD(55V)
| Manufacturer | TDSEMICAsian Brands |
| MPN | HT7533-1/H-TD(55V) |
| LCSC Part # | C52195507 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -45℃~+120℃ | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 55V | |
| Output Type | Fixed | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 75xx series is a low-dropout linear regulator fabricated in CMOS technology, capable of delivering an output current of 150mA with a maximum allowable input voltage of 55V. The series offers multiple fixed output voltage options ranging from 2.5V to 5.0V. With its low dropout voltage and low quiescent current characteristics, it is widely used in power supply applications for various audio, video, and communications equipment.
Features
- Low power consumption and low dropout
- Low temperature coefficient
- Maximum input voltage: 55V
- Typical quiescent current: 2.5uA
- Output current: 150mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, SOT23-5, TO92, SOT89
Applications
- Various power supply equipment
- Communication equipment
- Audio and video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.101 | $ 0.51 |
| 50+ | $ 0.0802 | $ 4.01 |
| 150+ | $ 0.0699 | $ 10.49 |
| 1,000+ | $ 0.0621 | $ 62.10 |
| 2,000+ | $ 0.0559 | $ 111.80 |
| 5,000+ | $ 0.0528 | $ 264.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -45℃~+120℃ | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 55V | |
| Output Type | Fixed | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 75xx series is a low-dropout linear regulator fabricated in CMOS technology, capable of delivering an output current of 150mA with a maximum allowable input voltage of 55V. The series offers multiple fixed output voltage options ranging from 2.5V to 5.0V. With its low dropout voltage and low quiescent current characteristics, it is widely used in power supply applications for various audio, video, and communications equipment.
Features
- Low power consumption and low dropout
- Low temperature coefficient
- Maximum input voltage: 55V
- Typical quiescent current: 2.5uA
- Output current: 150mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, SOT23-5, TO92, SOT89
Applications
- Various power supply equipment
- Communication equipment
- Audio and video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



