TDSEMIC XL1509-ADJ-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | XL1509-ADJ-TD |
| LCSC Part # | C52195489 |
| Package | SOIC-8 |
| Customer # | |
| Description | Buck 4.5V~40V 1.2V~37V 3A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
910
910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.145 | $ 0.73 |
50+ | $ 0.1417 | $ 7.09 |
150+ | $ 0.1396 | $ 20.94 |
500+ | $ 0.1374 | $ 68.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$