JIERR RXA200V820M25X45
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RXA200V820M25X45 |
| LCSC Part # | C52195469 |
| Package | Through Hole,D25xL45mm |
| Customer # | |
| Description | ±20% 200V 820uF Through Hole,D25xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D25xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 81 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1209 $ 2.0149 | $ 2.01 |
10+ | $ 1.8105 $ 1.7200 | $ 17.20 |
30+ | $ 1.6156 $ 1.5349 | $ 46.05 |
81+ | $ 1.4177 $ 1.3469 | $ 109.10 |
486+ | $ 1.3274 $ 1.2611 | $ 612.89 |
972+ | $ 1.2894 $ 1.2250 | $ 1190.70 |
Standard Packaging 81/Full
Box | ||
Better price for more quantity?
$