CBI SS54(SMC)
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | SS54(SMC) |
| LCSC Part # | C52195359 |
| Package | SMC |
| Customer # | |
| Description | 150A 40V 1 Independent 550mV@5A 5A SMC Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | CBI | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0492 | $ 0.49 |
100+ | $ 0.0387 | $ 3.87 |
300+ | $ 0.0334 | $ 10.02 |
3,000+ | $ 0.0295 | $ 88.50 |
6,000+ | $ 0.0263 | $ 157.80 |
9,000+ | $ 0.0247 | $ 222.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$