LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) ME-25A-024-1HS5T product image
Images for reference only

NF(Ningbo Forward Relay Corp) ME-25A-024-1HS5TRoHS

Manufacturer
MPN
ME-25A-024-1HS5T
LCSC Part #
C52195264
Packaging
Through Hole
Customer #
Key Attributes
24V 10A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) ME-25A-024-1HS5T
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5506$ 0.55
10+$ 0.536$ 5.36
40+$ 0.5279$ 21.12
100+$ 0.5198$ 51.98
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole
Coil Type-
Contact MaterialAgNi/AgSnO
Coil Voltage24V
Number of Pins-
Operating Temperature-40℃~+85℃
Switching Current(Max)10A
Release Time5ms
Operate Time10ms
Contact Rating10A@250VAC;10A@30VDC
Contact Resistance100mΩ
Coil Rated Power240mW
Switching Voltage(Max)440V@AC;125V@DC
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Resistance2.35kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece