LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) NT90TPNCEAC220CB2VA2.8 product image
Images for reference only

NF(Ningbo Forward Relay Corp) NT90TPNCEAC220CB2VA2.8RoHS

Manufacturer
MPN
NT90TPNCEAC220CB2VA2.8
LCSC Part #
C52195141
Packaging
Through Hole
Customer #
Key Attributes
220V 40A One set changeover: 1C (SPDT - changeover) Through Hole Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) NT90TPNCEAC220CB2VA2.8
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3033$ 2.30
10+$ 1.9395$ 19.40
40+$ 1.7126$ 68.50
100+$ 1.4792$ 147.92
500+$ 1.3746$ 687.30
1,000+$ 1.3279$ 1327.90
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole
Contact MaterialAgCdO
Coil Type-
Coil Voltage220V
Number of Pins-
Operating Temperature-55℃~+85℃
Switching Current(Max)40A
Release Time10ms
Operate Time15ms
Contact Resistance30mΩ
Contact Rating30A@240VAC;14A@14VDC
Coil Rated Power-
Switching Voltage(Max)30V@DC;280V@AC
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance13.49kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece