NF(Ningbo Forward Relay Corp) NT90TPNAEAC220CB2VA2.8
| Manufacturer | NF(Ningbo Forward Relay Corp)Asian Brands |
| MPN | NT90TPNAEAC220CB2VA2.8 |
| LCSC Part # | C52195140 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 220V 40A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole | |
| Contact Material | AgCdO | |
| Coil Type | - | |
| Coil Voltage | 220V | |
| Number of Pins | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC;14A@14VDC;40A@240VAC;30A@30VDC;30A@277VAC | |
| Coil Rated Power | - | |
| Switching Voltage(Max) | 30V@DC;280V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 13.49kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1504 | $ 2.15 |
| 10+ | $ 1.8108 | $ 18.11 |
| 40+ | $ 1.5983 | $ 63.93 |
| 100+ | $ 1.381 | $ 138.10 |
| 500+ | $ 1.2828 | $ 641.40 |
| 1,000+ | $ 1.2394 | $ 1239.40 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole | |
| Contact Material | AgCdO | |
| Coil Type | - | |
| Coil Voltage | 220V | |
| Number of Pins | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC;14A@14VDC;40A@240VAC;30A@30VDC;30A@277VAC | |
| Coil Rated Power | - | |
| Switching Voltage(Max) | 30V@DC;280V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 13.49kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

