LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) NT90TPHCEDC24CB0.9 product image
Images for reference only

NF(Ningbo Forward Relay Corp) NT90TPHCEDC24CB0.9RoHS

Manufacturer
MPN
NT90TPHCEDC24CB0.9
LCSC Part #
C52195139
Packaging
Through Hole
Customer #
Key Attributes
24V 40A One set changeover: 1C (SPDT - changeover) Through Hole Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) NT90TPHCEDC24CB0.9
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2394$ 1.24
10+$ 1.0189$ 10.19
40+$ 0.8982$ 35.93
100+$ 0.7614$ 76.14
500+$ 0.7002$ 350.10
1,000+$ 0.6728$ 672.80
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole
Contact MaterialAgCdO
Coil Type-
Coil Voltage24V
Number of Pins-
Operating Temperature-55℃~+85℃
Switching Current(Max)40A
Release Time10ms
Operate Time15ms
Contact Resistance30mΩ
Contact Rating30A@240VAC;14A@14VDC
Coil Rated Power900mW
Switching Voltage(Max)280V@AC;30V@DC
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance640Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece