LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) NT90TNCEDC12CB0.9 product image
Images for reference only

NF(Ningbo Forward Relay Corp) NT90TNCEDC12CB0.9RoHS

Manufacturer
MPN
NT90TNCEDC12CB0.9
LCSC Part #
C52195136
Packaging
Through Hole,32.4x27.5mm
Customer #
Key Attributes
12V 40A 1 Set Normally Closed: 1B (SPST-NC) Through Hole,32.4x27.5mm Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) NT90TNCEDC12CB0.9
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4679$ 1.47
10+$ 1.2072$ 12.07
30+$ 1.0639$ 31.92
105+$ 0.9014$ 94.65
600+$ 0.8306$ 498.36
900+$ 0.7968$ 717.12
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole,32.4x27.5mm
Contact MaterialAgCdO
Coil Type-
Coil Voltage12V
Number of Pins-
Operating Temperature-55℃~+85℃
Switching Current(Max)40A
Release Time10ms
Operate Time15ms
Contact Resistance30mΩ
Contact Rating20A@240VAC;30A@14VDC
Length32.4mm
Coil Rated Power900mW
Switching Voltage(Max)30V@DC;280V@AC
Width27.5mm
Contact Form1 Set Normally Closed: 1B (SPST-NC)
Coil Resistance160Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece