NF(Ningbo Forward Relay Corp) NT73-2CS12DC12V 0.36
| Manufacturer | NF(Ningbo Forward Relay Corp)Asian Brands |
| MPN | NT73-2CS12DC12V 0.36 |
| LCSC Part # | C52195127 |
| Packaging | Through Hole,19.5x15.6mm |
| Customer # | |
| Key Attributes | 12V 20A 5A@125VAC One set changeover: 1C (SPDT - changeover) Through Hole,19.5x15.6mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole,19.5x15.6mm | |
| Coil Type | - | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Rating | 5A@125VAC | |
| Contact Resistance | 100mΩ | |
| Length | 19.5mm | |
| Switching Voltage(Max) | 30V@DC;277V@AC | |
| Coil Rated Power | 360mW | |
| Width | 15.6mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5151 | $ 0.52 |
| 10+ | $ 0.4008 | $ 4.01 |
| 25+ | $ 0.3525 | $ 8.81 |
| 100+ | $ 0.2914 | $ 29.14 |
| 500+ | $ 0.2656 | $ 132.80 |
| 1,000+ | $ 0.2479 | $ 247.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole,19.5x15.6mm | |
| Coil Type | - | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Rating | 5A@125VAC | |
| Contact Resistance | 100mΩ | |
| Length | 19.5mm | |
| Switching Voltage(Max) | 30V@DC;277V@AC | |
| Coil Rated Power | 360mW | |
| Width | 15.6mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

