NF(Ningbo Forward Relay Corp) N4078-2C-DC12V-0.2W
| Manufacturer | NF(Ningbo Forward Relay Corp)Asian Brands |
| MPN | N4078-2C-DC12V-0.2W |
| LCSC Part # | C52195125 |
| Packaging | Through Hole,21x10.5mm |
| Customer # | |
| Key Attributes | 12V 2A 2 Form C: 2C (DPDT-CO) Through Hole,21x10.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole,21x10.5mm | |
| Contact Material | Silver alloy+gold plating | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 2A | |
| Release Time | 5ms | |
| Operate Time | 6ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 2A@30VDC;1A@125VAC;1A@24VDC | |
| Length | 21mm | |
| Switching Voltage(Max) | 30V@DC;220V@AC | |
| Coil Rated Power | 200mW | |
| Width | 10.5mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 720Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6262 | $ 0.63 |
| 10+ | $ 0.5006 | $ 5.01 |
| 40+ | $ 0.4378 | $ 17.51 |
| 100+ | $ 0.3751 | $ 37.51 |
| 500+ | $ 0.3381 | $ 169.05 |
| 1,000+ | $ 0.3187 | $ 318.70 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole,21x10.5mm | |
| Contact Material | Silver alloy+gold plating | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 2A | |
| Release Time | 5ms | |
| Operate Time | 6ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 2A@30VDC;1A@125VAC;1A@24VDC | |
| Length | 21mm | |
| Switching Voltage(Max) | 30V@DC;220V@AC | |
| Coil Rated Power | 200mW | |
| Width | 10.5mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 720Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

