YOUCHI TCMC-1090-100-M-1A
| Manufacturer |
YOUCHI
Asian Brands |
| Mfr. Part # | TCMC-1090-100-M-1A |
| LCSC Part # | C52195083 |
| Package | SMD-4P,10.2x9.2mm |
| Customer # | |
| Description | 5.8A 10uH ±20% 12A 18mΩ Molded Inductor SMD-4P,10.2x9.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD-4P,10.2x9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3986 | $ 1.40 |
10+ | $ 1.1642 | $ 11.64 |
30+ | $ 1.0359 | $ 31.08 |
300+ | $ 0.8902 | $ 267.06 |
600+ | $ 0.8268 | $ 496.08 |
900+ | $ 0.7968 | $ 717.12 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$