orisilicon SS6215
| Manufacturer | orisiliconAsian Brands |
| MPN | SS6215 |
| LCSC Part # | C52195063 |
| Packaging | SMP-7 |
| Customer # | |
| Key Attributes | 2A 1.5kV 30V Flyback SMP-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | SMP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | - | |
| Output Current | 2A | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 1.5kV | |
| Voltage - Supply | 30V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 151
151 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9602 | $ 1.96 |
| 10+ | $ 1.6653 | $ 16.65 |
| 50+ | $ 1.4806 | $ 74.03 |
| 100+ | $ 1.2928 | $ 129.28 |
| 500+ | $ 1.2075 | $ 603.75 |
| 1,000+ | $ 1.1702 | $ 1170.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | SMP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | - | |
| Output Current | 2A | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 1.5kV | |
| Voltage - Supply | 30V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

