LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET TXS0102DCUR-HXY product image
  • TXS0102DCUR-HXY thumbnail 1
  • TXS0102DCUR-HXY thumbnail 2
  • TXS0102DCUR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET TXS0102DCUR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TXS0102DCUR-HXY
LCSC Part #
C52195059
Packaging
VSSOP-8
Customer #
Key Attributes
2 VSSOP-8 Translators, Level Shifters RoHS
Datasheetpdf iconHXY MOSFET TXS0102DCUR-HXY
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2269$ 1.13
50+$ 0.1795$ 8.98
150+$ 0.1592$ 23.88
500+$ 0.1339$ 66.95
3,000+$ 0.1226$ 367.80
6,000+$ 0.1158$ 694.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerHXY MOSFET
PackagingVSSOP-8
output typeTri-State
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate-
Number of Elements-
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Number of Circuits2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This 2-bit non-inverting translator is a bidirectional voltage-level translator designed to establish digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: Port A supports an operating voltage of 1.65 V to 3.6 V and tracks the VccA supply; Port B supports an operating voltage of 2.3 V to 5.5 V and tracks the VccB supply. These features provide support for both lower and higher logic-level signals while enabling bidirectional translation between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/O ports are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the OE pin should be connected to GND through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.

Features

AI Translation
  • No direction control required
  • Data rate: 24 Mbps (push-pull), 2 Mbps (open-drain)
  • Port A voltage range 1.65V to 3.6V, Port B voltage range 2.3V to 5.5V (VCCA ≤ VCCB)
  • VCC isolation feature: if either VCC input is at GND, both ports are in high-impedance state
  • No power sequencing required: VCCA or VCCB can power up first
  • IOFF supports partial power-down mode operation
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • Mobile Phone/Smartphone
  • MART
  • IPC
  • GPIO