HXY MOSFET C3D10065I-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | C3D10065I-HXY |
| LCSC Part # | C52195040 |
| Packaging | TO-220C-2L |
| Customer # | |
| Key Attributes | 1 Independent 650V 1.37V@10A 32.7A TO-220C-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.37V@10A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 32.7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 650V Schottky rectifier
- Zero reverse recovery current
- Zero forward recovery voltage
- High-frequency operation
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Forward voltage drop V̄F with positive temperature coefficient
Applications
AI Translation
- Switch-mode power supplies
- Power factor correction
- Motor drives
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.895$ 3.1160 | $ 3.12 |
| 10+ | $ 3.3413$ 2.6731 | $ 26.73 |
| 50+ | $ 3.0129$ 2.4104 | $ 120.52 |
| 100+ | $ 2.6813$ 2.1451 | $ 214.51 |
| 500+ | $ 2.5274$ 2.0220 | $ 1011.00 |
| 1,000+ | $ 2.4592$ 1.9674 | $ 1967.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.37V@10A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 32.7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 650V Schottky rectifier
- Zero reverse recovery current
- Zero forward recovery voltage
- High-frequency operation
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Forward voltage drop V̄F with positive temperature coefficient
Applications
AI Translation
- Switch-mode power supplies
- Power factor correction
- Motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



