HXY MOSFET SICR10650-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SICR10650-HXY |
| LCSC Part # | C52194985 |
| Package | TO-220C-2L |
| Customer # | |
| Description | 80A 650V 1.7V@10A 32.7A TO-220C-2L Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.915 $ 1.8193 | $ 1.82 |
10+ | $ 1.6278 $ 1.5465 | $ 15.47 |
50+ | $ 1.4486 $ 1.3762 | $ 68.81 |
100+ | $ 1.2645 $ 1.2013 | $ 120.13 |
500+ | $ 1.182 $ 1.1229 | $ 561.45 |
1,000+ | $ 1.1455 $ 1.0883 | $ 1088.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$