TI TPS564242DRLR
| Manufacturer | |
| Mfr. Part # | TPS564242DRLR |
| LCSC Part # | C5219267 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | A 4A synchronous buck converter in SOT-563 package with an input voltage range of 3V to 16V |
| Description | Buck Switching Regulator IC Adjustable 0.6V~7V 1 Output 4A SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,830 
1,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3468 | $ 1.73 |
50+ | $ 0.2741 | $ 13.71 |
150+ | $ 0.2429 | $ 36.44 |
500+ | $ 0.2041 | $ 102.05 |
2,500+ | $ 0.1867 | $ 466.75 |
4,000+ | $ 0.1763 | $ 705.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$