TI TPS563300DRLR
| Manufacturer | |
| Mfr. Part # | TPS563300DRLR |
| LCSC Part # | C5219249 |
| Package | SOT-583 |
| Customer # | |
| Key Attributes | 3.8V to 28V, 3A synchronous buck converter |
| Description | Buck Switching Regulator IC Adjustable 0.8V~22V 1 Output 3A SOT-583 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-583 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,228
6,228
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3959 | $ 0.40 |
10+ | $ 0.3102 | $ 3.10 |
30+ | $ 0.2747 | $ 8.24 |
100+ | $ 0.2279 | $ 22.79 |
500+ | $ 0.2085 | $ 104.25 |
1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$