XYECONN TS-A363G25-250B
| Manufacturer |
XYECONN
Asian Brands |
| Mfr. Part # | TS-A363G25-250B |
| LCSC Part # | C52190671 |
| Package | SMD,6.2x3.7mm |
| Customer # | |
| Description | 12V Without Bracket 3.7mm Rectangular Button 6.1mm SPST 50mA SMD,6.2x3.7mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Package | SMD,6.2x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,940 
2,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0376 | $ 0.75 |
200+ | $ 0.0295 | $ 5.90 |
600+ | $ 0.025 | $ 15.00 |
3,000+ | $ 0.0222 | $ 66.60 |
9,000+ | $ 0.0199 | $ 179.10 |
21,000+ | $ 0.0186 | $ 390.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$