LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC28782CDRTWR product image
Images for reference only

TI UCC28782CDRTWRRoHS

Manufacturer
MPN
UCC28782CDRTWR
LCSC Part #
C5219050
Packaging
WQFN-24(4x4)
Customer #
Key Attributes
3.25A 420kHz 14V~34V 19.95V WQFN-24(4x4) AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconTI UCC28782CDRTWR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0226$ 2.02
10+$ 1.9743$ 19.74
30+$ 1.9431$ 58.29
100+$ 1.912$ 191.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTI
PackagingWQFN-24(4x4)
Operating Temperature-40℃~+125℃
Output Current3.25A
Frequency - Switching420kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply14V~34V
FeaturesEMI optimization (spread spectrum);Light load efficient mode;X-capacitor discharge;Leading edge blanking;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyBoost;Flyback
Output Voltage19.95V
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working Mode-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece