LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC1903J883B product image
  • UC1903J883B thumbnail 1
  • UC1903J883B thumbnail 2
  • UC1903J883B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI UC1903J883BRoHS

Manufacturer
MPN
UC1903J883B
LCSC Part #
C5218986
Packaging
CDIP(J)-18
Customer #
Key Attributes
Active Low 8V~40V 4 CDIP(J)-18 Supervisors RoHS
Datasheetpdf iconTI UC1903J883B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingCDIP(J)-18
output typeOpen-drain
Operating Temperature-55℃~+125℃
Reset Active LevelActive Low
Voltage - Supply8V~40V
ChipTypeVoltage monitor
Standby Current7mA
Threshold Voltage1.8V
Number of Voltages Monitored4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 74.6973$ 74.70
20+$ 70.698$ 1413.96
Standard Packaging20/Full Tube
Better price for more quantity?
$