TECH PUBLIC TPD1E1B04DPYR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD1E1B04DPYR-TP |
| LCSC Part # | C521892 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 25VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Transient protection for data lines to IEC 61000-4-2 (ESD) ±25 kV (air), ±25 kV (contact) IEC 61000-4-4 (EFT) 40A (tp = 5/50 ns) Cable Discharge Event (CDE)
- Ultra-small package (1.0×0.6×0.5 mm)
- Protects one data or I/O line
- Low capacitance: 0.3 pF
- Low clamping voltage
- Low operating voltage: 3.3 V
- Solid-state silicon-avalanche technology
Applications
AI Translation
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- DisplayPort
- MDDI Ports
- USB Ports
- PCI Express Serial ATA
In-Stock: 9,280
9,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314 | $ 0.63 |
| 200+ | $ 0.0241 | $ 4.82 |
| 600+ | $ 0.0201 | $ 12.06 |
| 2,000+ | $ 0.0177 | $ 35.40 |
| 10,000+ | $ 0.0156 | $ 156.00 |
| 20,000+ | $ 0.0145 | $ 290.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Transient protection for data lines to IEC 61000-4-2 (ESD) ±25 kV (air), ±25 kV (contact) IEC 61000-4-4 (EFT) 40A (tp = 5/50 ns) Cable Discharge Event (CDE)
- Ultra-small package (1.0×0.6×0.5 mm)
- Protects one data or I/O line
- Low capacitance: 0.3 pF
- Low clamping voltage
- Low operating voltage: 3.3 V
- Solid-state silicon-avalanche technology
Applications
AI Translation
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- DisplayPort
- MDDI Ports
- USB Ports
- PCI Express Serial ATA
C521892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



