TI DRV8231DDAR
| Manufacturer | |
| MPN | DRV8231DDAR |
| LCSC Part # | C5218850 |
| Packaging | SOPowerPAD-8 |
| Customer # | |
| Key Attributes | 3.7A Brushed DC Motor Driver with Integrated Current Regulation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~33V | |
| Quiescent Current(Iq) | 1uA | |
| Peak Current | 3.7A | |
| RDS(on) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 889
889 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9713 | $ 0.97 |
| 10+ | $ 0.7978 | $ 7.98 |
| 30+ | $ 0.7103 | $ 21.31 |
| 100+ | $ 0.6243 | $ 62.43 |
| 500+ | $ 0.5724 | $ 286.20 |
| 1,000+ | $ 0.5465 | $ 546.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~33V | |
| Quiescent Current(Iq) | 1uA | |
| Peak Current | 3.7A | |
| RDS(on) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



