TI SN54HC688J
| Manufacturer | |
| MPN | SN54HC688J |
| LCSC Part # | C5218231 |
| Packaging | CDIP(J)-20 |
| Customer # | |
| Key Attributes | CDIP(J)-20 Parity Generators and Checkers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-20 | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These identity comparators are used to compare two 8-bit binary or BCD words. The Output Enable (OE) input can be used to force the output to a high level.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- High current output drives up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max = 80 μA
- t<sub>pd</sub> typical = 14 ns
- Output drive ±4 mA at 5V
- Low input current, max 1 μA
- Compares two 8-bit words
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.0685 | $ 22.07 |
| 200+ | $ 8.5406 | $ 1708.12 |
| 500+ | $ 8.2403 | $ 4120.15 |
| 1,000+ | $ 8.0918 | $ 8091.80 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

