TI CD54HC4024F
| Manufacturer | |
| MPN | CD54HC4024F |
| LCSC Part # | C5217997 |
| Packaging | CDIP(J)-14 |
| Customer # | |
| Key Attributes | Falling Edge 1 30MHz CDIP(J)-14 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Number of Bits per Element | - | |
| Voltage - Supply | 2V~6V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 24ns@6V,50pF | |
| Count Rate | 30MHz | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HC4024 and HCT4024 are 7-stage ripple carry binary counters. All counter stages are flip-flops. Each negative transition of the input pulse increments the stage count by one; a high voltage level on the MR line resets all counters to the zero state. All inputs and outputs are buffered.
Features
AI Translation
- Fully static operation
- Buffered inputs
- Universal reset
- Negative-edge clock
- Fan-out (over temperature range):
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55 °C to 125 °C
- Balanced propagation delays and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: NIL = 30%, NIH = 30% of VCC when VCC = 5 V
- HCT type:
- Operating voltage: 4.5 V to 5.5 V
- Direct LSTTL input logic compatibility, VIL = 0.8 V (max), VIH = 2 V (min)
- CMOS input compatibility at VOL, VOH voltages, II ≤ 1 μA
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.4247 | $ 25.42 |
| 25+ | $ 24.2794 | $ 606.99 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

