TI SN74LXC2T45DCUR
| Manufacturer | |
| MPN | SN74LXC2T45DCUR |
| LCSC Part # | C5217891 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 2-bit dual-supply bus transceiver with configurable level conversion |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| output type | Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~5.5V;1.1V~5.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Eliminate slow or noisy input signals
- Drive indicator LEDs or buzzers
- Mechanical switch debouncing
- Infotainment system audio head units
- ADAS fusion
In-Stock: 6,684
6,684 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.076 | $ 1.08 |
| 10+ | $ 0.8755 | $ 8.76 |
| 30+ | $ 0.7761 | $ 23.28 |
| 100+ | $ 0.6766 | $ 67.66 |
| 500+ | $ 0.6163 | $ 308.15 |
| 1,000+ | $ 0.5853 | $ 585.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| output type | Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~5.5V;1.1V~5.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Eliminate slow or noisy input signals
- Drive indicator LEDs or buzzers
- Mechanical switch debouncing
- Infotainment system audio head units
- ADAS fusion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



