TI TXU0101DCKR
| Manufacturer | |
| MPN | TXU0101DCKR |
| LCSC Part # | C5217868 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | A unidirectional voltage level translator with Schmitt-trigger inputs and three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 200Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.08V~5.5V;1.08V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TXU0101 is a 1-bit dual-supply non-inverting directional voltage-level translator. The A pin is referenced to VCCA logic levels, the OE pin can be referenced to either VCCA or VCCB logic levels, and the B pin is referenced to VCCB logic levels. The A port accepts input voltages from 1.1V to 5.5V, and the B port also accepts input voltages from 1.1V to 5.5V. When OE is driven high relative to either supply, directional data translation from A to B can occur. When OE is driven low, all output pins are placed in a high-impedance state.
Features
- Fully configurable dual supply rail design allows each port to operate from 1.1V to 5.5V, supporting up to 200Mbps at 3.3V to 5.0V
- Schmitt-trigger inputs for slow and high-noise signals
- Inputs with integrated static pull-down resistors prevent channel flow
- High drive strength (up to 12mA at 5V)
- Low power – max xµA (25°C), max xµA (–40°C to 125°C)
- VCC isolation and VCC disconnect (Ioff-float) – if either VCC input falls below 100mV or is disconnected, all outputs are disabled and placed in a high-impedance state
- Ioff supports partial power-down mode operation
- Control logic (OE) with VCC(MIN) circuit allows control from port A or B
- Pin-compatible with TXB series level translators
- Operating temperature range: –40°C to +125°C
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 – 2500V Human Body Model, 1500V Charged Device Model
Applications
- Eliminates slow or noisy input signals
- Drives indicator LEDs or buzzers
- Mechanical switch debouncing
- General-purpose I/O level shifting
- Push-pull level translation (UART, SPI, JTAG, etc.)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4928 | $ 0.49 |
| 10+ | $ 0.4196 | $ 4.20 |
| 30+ | $ 0.3692 | $ 11.08 |
| 100+ | $ 0.3253 | $ 32.53 |
| 500+ | $ 0.3123 | $ 156.15 |
| 1,000+ | $ 0.3041 | $ 304.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 200Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.08V~5.5V;1.08V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TXU0101 is a 1-bit dual-supply non-inverting directional voltage-level translator. The A pin is referenced to VCCA logic levels, the OE pin can be referenced to either VCCA or VCCB logic levels, and the B pin is referenced to VCCB logic levels. The A port accepts input voltages from 1.1V to 5.5V, and the B port also accepts input voltages from 1.1V to 5.5V. When OE is driven high relative to either supply, directional data translation from A to B can occur. When OE is driven low, all output pins are placed in a high-impedance state.
Features
- Fully configurable dual supply rail design allows each port to operate from 1.1V to 5.5V, supporting up to 200Mbps at 3.3V to 5.0V
- Schmitt-trigger inputs for slow and high-noise signals
- Inputs with integrated static pull-down resistors prevent channel flow
- High drive strength (up to 12mA at 5V)
- Low power – max xµA (25°C), max xµA (–40°C to 125°C)
- VCC isolation and VCC disconnect (Ioff-float) – if either VCC input falls below 100mV or is disconnected, all outputs are disabled and placed in a high-impedance state
- Ioff supports partial power-down mode operation
- Control logic (OE) with VCC(MIN) circuit allows control from port A or B
- Pin-compatible with TXB series level translators
- Operating temperature range: –40°C to +125°C
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 – 2500V Human Body Model, 1500V Charged Device Model
Applications
- Eliminates slow or noisy input signals
- Drives indicator LEDs or buzzers
- Mechanical switch debouncing
- General-purpose I/O level shifting
- Push-pull level translation (UART, SPI, JTAG, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



