LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN54F245J product image
  • SN54F245J thumbnail 1
  • SN54F245J thumbnail 2
  • SN54F245J thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN54F245JRoHS

Manufacturer
MPN
SN54F245J
LCSC Part #
C5217859
Packaging
CDIP-20
Customer #
Key Attributes
4.5V~5.5V 8 7.5ns@5.5V,50pF 110mA CDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN54F245J

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingCDIP-20
Current - Output High(IOH)12mA
Voltage - Supply4.5V~5.5V
SeriesF
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)48mA
Output TypeTri-State
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable
Propagation Delay7.5ns@5.5V,50pF
Quiescent Current110mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

These octal bus transceivers are designed for asynchronous communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus depending upon the logic level at the direction-control (DIR) input. The output enable (OE(overline)) input can be used to disable the device so the buses are effectively isolated. The SN74F245 is available in TI’s shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area. The SN54F245 is characterized for operation over the full temperature range of -55℃ to 125℃. The SN74F245 is characterized for operation from 0℃ to 70℃.

In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.3356$ 25.34
20+$ 23.9793$ 479.59
Standard Packaging20/Full Tube
Better price for more quantity?
$