Zhongdi DSIC-08LH
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DSIC-08LH |
| LCSC Part # | C52178055 |
| Package | Through Hole |
| Customer # | |
| Description | 8 24V 25mA SPST 3,000 Cycles Black Slide, Rocked Through Hole DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3799 $ 0.3610 | $ 0.36 |
10+ | $ 0.3722 $ 0.3536 | $ 3.54 |
23+ | $ 0.366 $ 0.3477 | $ 8.00 |
92+ | $ 0.3598 $ 0.3419 | $ 31.45 |
Standard Packaging 23/Full
Tube | ||
Better price for more quantity?
$