Zhongdi DSIC-08LS
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DSIC-08LS |
| LCSC Part # | C52178044 |
| Package | SMD |
| Customer # | |
| Description | 8 24V 25mA SPST 3,000 Cycles Black Slide, Rocked SMD DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7242 $ 0.6880 | $ 0.69 |
10+ | $ 0.5877 $ 0.5584 | $ 5.58 |
30+ | $ 0.5179 $ 0.4921 | $ 14.76 |
100+ | $ 0.4497 $ 0.4273 | $ 42.73 |
500+ | $ 0.4094 $ 0.3890 | $ 194.50 |
1,000+ | $ 0.3892 $ 0.3698 | $ 369.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$