Zhongdi DA-09R
| Manufacturer | ZhongdiAsian Brands |
| MPN | DA-09R |
| LCSC Part # | C52178034 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 9 24V 25mA SPST 3,000 Cycles Blue Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Number of Positions | 9 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Actuator Color | Blue |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7045$ 0.6693 | $ 0.67 |
| 10+ | $ 0.5712$ 0.5427 | $ 5.43 |
| 38+ | $ 0.5046$ 0.4794 | $ 18.22 |
| 95+ | $ 0.4379$ 0.4161 | $ 39.53 |
| 494+ | $ 0.3983$ 0.3784 | $ 186.93 |
| 1,007+ | $ 0.3776$ 0.3588 | $ 361.31 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



