Zhongdi DP-02
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DP-02 |
| LCSC Part # | C52177945 |
| Package | Through Hole |
| Customer # | |
| Description | 2 24V 25mA SPST 3,000 Cycles Red Through Hole DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 71 |
| Multiple | 71 |
| Standard Packaging | 71 |
| Sales Unit | Piece |
In-Stock:
142
142
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
71+ | $ 0.3253 $ 0.3091 | $ 21.95 |
710+ | $ 0.2574 $ 0.2446 | $ 173.67 |
2,130+ | $ 0.2282 $ 0.2168 | $ 461.78 |
7,100+ | $ 0.1919 $ 0.1824 | $ 1295.04 |
35,500+ | $ 0.1757 $ 0.1670 | $ 5928.50 |
71,000+ | $ 0.166 $ 0.1577 | $ 11196.70 |
Standard Packaging 71/Full
Tube | ||
Better price for more quantity?
$