Zhongdi DS-06
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DS-06 |
| LCSC Part # | C52177927 |
| Package | Through Hole |
| Customer # | |
| Description | 6 24V 25mA SPST 3,000 Cycles Red Slide, Rocked Through Hole DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2388 $ 0.2269 | $ 0.23 |
10+ | $ 0.2326 $ 0.2210 | $ 2.21 |
28+ | $ 0.2295 $ 0.2181 | $ 6.11 |
112+ | $ 0.2264 $ 0.2151 | $ 24.09 |
Standard Packaging 28/Full
Tube | ||
Better price for more quantity?
$