LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW LM385Z-2.5(XBLW) product image
  • LM385Z-2.5(XBLW) thumbnail 1
  • LM385Z-2.5(XBLW) thumbnail 2
  • LM385Z-2.5(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW LM385Z-2.5(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM385Z-2.5(XBLW)
LCSC Part #
C52177883
Packaging
TO-92
Customer #
Key Attributes
2.5V ±1% 20mA Fixed TO-92 Voltage Reference RoHS
Datasheetpdf iconXBLW LM385Z-2.5(XBLW)
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0906$ 0.45
50+$ 0.072$ 3.60
150+$ 0.0627$ 9.41
500+$ 0.0557$ 27.85
2,000+$ 0.0501$ 100.20
4,000+$ 0.0473$ 189.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerXBLW
PackagingTO-92
Output Voltage2.5V
Tolerance±1%
Minimum Cathode Current for Regulation10uA
Reference TypeParallel
Output Current20mA
Operating Temperature-40℃~+85℃
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LM385 series are micropower two-terminal bandgap reference voltage regulators. These devices are designed to operate over a wide current range of 10uA to 20mA, featuring extremely low dynamic impedance, low noise, and stable operation over time and temperature. Tight voltage tolerances are achieved through on-chip trimming. The wide dynamic operating range enables these devices to provide excellent voltage regulation in applications with widely varying supply voltages. Ultra-low operating current makes them ideal for micropower circuits such as portable instruments, voltage regulators, and other analog circuits requiring extended battery life. The LM385 series is available in SOP-8, SOT23-3L, and TO-92 plastic packages, offered in 1.24V and 2.5V voltage versions.

Features

AI Translation
  • Operating current range from 10uA to 20mA
  • 1% initial tolerance
  • Low temperature drift
  • 0.6Ω dynamic impedance
  • Ultra-low voltage reference 1.24V

Applications

AI Translation
  • Instrumentation
  • Process control
  • Energy management
  • Data acquisition systems
  • Battery-powered equipment
  • Precision audio components