SAMZO ICEML-04-0743
| Manufacturer | SAMZOAsian Brands |
| MPN | ICEML-04-0743 |
| LCSC Part # | C52175062 |
| Packaging | DIP-4P |
| Customer # | |
| Key Attributes | 2.54mm 4P DIP Gold Round Hole -40℃~+105℃ 2.54mm DIP-4P IC Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | SAMZO | |
| Packaging | DIP-4P | |
| Pitch | 2.54mm | |
| Number of Positions | 4P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1121 | $ 0.56 |
| 50+ | $ 0.0889 | $ 4.45 |
| 120+ | $ 0.0773 | $ 9.28 |
| 480+ | $ 0.0686 | $ 32.93 |
| 2,400+ | $ 0.0617 | $ 148.08 |
| 4,800+ | $ 0.0582 | $ 279.36 |
Standard Packaging120/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

